Electro PJP 2210/600V-CD1-50N Test lead 4 mm jack 50 cm Black

MPN
2210/600V-CD1-50N
Brand
PJP
EAN-13
3665349012724
Order Code
16-2661
Country of Origin
France
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £6.90 £5.93
10+ £5.45
50+ £5.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Electro PJP's 2210/600V-CD1-50N is a high-quality test lead specifically designed for precise electrical testing and measurement applications. As a key component of test equipment, this test lead features a 4 mm insulated jack, providing reliable connectivity to a range of test instruments. The lead is 50 cm in length and comes in black, offering flexibility and ease of use in various testing environments. Engineered to handle voltages up to 600 V, it is suited for use in both laboratory and field settings, making it ideal for engineers and technicians working in electrical diagnostics and troubleshooting tasks. The robust construction ensures durability and consistent performance under demanding conditions.
Cable Length 0.5m
Nominal Current 12A
Type 2210-CD1
Colour Black
Contact Material Brass
Product Type Test lead
Reading Category CAT II 600 V
Type A 4 mm jack

Reviews

Be the first to submit a review

Trustpilot