Electro PJP 2210/600V-CD1-50BL Test lead 4 mm jack Blue 50 cm

MPN
2210/600V-CD1-50BL
Brand
PJP
EAN-13
3665349012700
Order Code
16-2659
Country of Origin
France
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £6.90 £5.93
10+ £5.45
50+ £5.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

Electro PJP 2210/600V-CD1-50BL is a high-quality test lead designed for precise electrical measurements in laboratory and industrial settings. This particular test lead features a 4 mm jack, making it compatible with a wide range of standard laboratory and testing equipment. With a length of 50 cm, it facilitates ease of use in various setups while maintaining excellent signal integrity and durability. The product is coloured blue for easy identification and operates efficiently at voltages up to 600V, providing reliable performance for electrical testing tasks. It is suited for applications such as circuit testing, component verification, and other electrical diagnostics, where robust and accurate connections are essential for safety and precision.
Cable Length 0.5m
Nominal Current 12A
Type 2210-CD1
Colour Blue
Contact Material Brass
Product Type Test lead
Reading Category CAT II 600 V
Type A 4 mm jack

Reviews

Be the first to submit a review

Trustpilot