Electro PJP 2210/600V-CD1-25R Test lead 4 mm connector 25 cm Red

MPN
2210/600V-CD1-25R
Brand
PJP
EAN-13
3665349012762
Order Code
16-2657
Country of Origin
France
Qty Unit Price (Ex VAT)
1+ £6.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Electro PJP 2210/600V-CD1-25R is a test lead designed with a 4 mm connector, and it is 25 cm in length, presented in a red colour. This high-quality test lead is engineered for reliable electrical testing and measurement applications, suitable for environments requiring 600 V voltage ratings. The robust construction ensures a secure connection, maintaining stable performance in various testing scenarios. Engineers typically use this test lead in conjunction with handheld multimeters, oscilloscopes, and other measurement equipment to ensure accurate and precise readings in both laboratory and field environments. Its design complies with standard safety requirements, providing confidence in its application across a range of electrical testing tasks.
Cable Length 0.25m
Nominal Current 12A
Type 2210-CD1
Colour Red
Product Type Test lead
Reading Category CAT II 600 V
Type A 4 mm connector

Reviews

Be the first to submit a review

Trustpilot