Electro PJP 2210/600V-CD1-100BL Test lead 4 mm connector Blue 100 cm

MPN
2210/600V-CD1-100BL
Brand
PJP
EAN-13
3665349012656
Order Code
16-2649
Country of Origin
France
Qty Unit Price (Ex VAT)
1+ £7.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Electro PJP 2210/600V-CD1-100BL is a high-quality test lead designed for use in various electrical testing applications. This test lead features a 4 mm connector, ensuring compatibility with standard testing equipment, and measures 100 cm in length, providing ample reach for testing tasks. The blue coloured insulation is both durable and resistant to common solvents and wear, offering reliable performance and identification. Engineered to handle up to 600 volts, this test lead is suitable for electrical diagnostics, circuit testing, and continuity checks commonly performed by electrical engineers and technicians. Its robust construction and precise connectivity make it a dependable choice for rigorous testing environments.
Cable Length 1m
Nominal Current 12A
Type 2210-CD1
Colour Blue
Product Type Test lead
Reading Category CAT II 600 V
Type A 4 mm connector

Reviews

Be the first to submit a review

Trustpilot