Electro PJP 2117-CD1-50V Electro Test Lead 50cm Green Jack Plug 1pc

MPN
2117-CD1-50V
Brand
PJP
EAN-13
3665349003128
Order Code
02-8478
Country of Origin
France
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £5.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The Electro PJP test lead 2117-CD1-50V features a jack plug on both ends and is 50 cm long, designed in green. This test lead is suitable for electrical testing applications, ensuring reliable connections and ease of identification. Manufactured by Electro PJP, it is ideal for use in circuits or equipment testing environments with 1 pc(s) per package.
Cable Length 0.5m
Nominal Current 36A
Type Test lead
Colour Green
Material PVC
Type A Jack plug
Type B Jack plug

Reviews

Be the first to submit a review

Trustpilot