Electro PJP 2117-CD1-50N Test Lead Jack Plug 50cm Black 1pc

MPN
2117-CD1-50N
Brand
PJP
EAN-13
3665349003142
Order Code
02-8476
Country of Origin
France
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £5.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 6 weeks

The Electro PJP 2117-CD1-50N is a black test lead, 50 cm in length, suitable for electrical testing and measurement. Typically used for connecting testing equipment to various test points, it is essential in electronic diagnostics. The high-quality construction of this test lead ensures reliability and accuracy during use.
Cable Length 0.5m
Nominal Current 36A
Type Test lead
Colour Black
Material PVC
Type A Jack plug
Type B Jack plug

Reviews

Be the first to submit a review

Trustpilot