Electro PJP 2117-CD1-200V Test Lead Jack Plug 2.00m Green 1pc

MPN
2117-CD1-200V
Brand
PJP
EAN-13
3665349003173
Order Code
02-8473
Country of Origin
France
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £9.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The Electro PJP 2117-CD1-200V test lead is a 2.00 m green lead with a jack plug. This test lead is typically used for electrical testing and measurement applications. It provides reliable connectivity for various electronic devices.
Cable Length 2m
Nominal Current 36A
Type Test lead
Colour Green
Material PVC
Type A Jack plug
Type B Jack plug

Reviews

Be the first to submit a review

Trustpilot