Electro PJP 2117-CD1-200N Test Lead Jack Plug 2.00m Black 1pc

MPN
2117-CD1-200N
Brand
PJP
EAN-13
3665349003197
Order Code
02-8471
Country of Origin
France
  • Free UK shipping available
View Full Product Range (15)
Qty Was Unit Price (Ex VAT)
1+ £8.98 £8.43
10+ £7.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 34 in stock

Electro PJP's 2117-CD1-200N test lead features a 2.00 m length for optimal reach in electrical testing. This black jack plug is designed for precision and reliability. Ideal for use in various electronic and electrical measurement applications, ensuring secure connections.
Cable Length 2m
Nominal Current 36A
Type Test lead
Colour Black
Material PVC
Type A Jack plug
Type B Jack plug

Reviews

Be the first to submit a review

Trustpilot