Electro PJP 2117-CD1-200J Test Lead 2.00m Yellow Jack Plug 1pc

MPN
2117-CD1-200J
Brand
PJP
EAN-13
3665349003203
Order Code
02-8470
Country of Origin
France
View Full Product Range (15)

Discontinued


The Electro PJP 2117-CD1-200J test lead is a 2.00 m length jack plug available in yellow. Designed for electrical testing applications, it provides reliable connectivity for various measurement instruments. Ideal for professional electricians and technicians, this test lead set ensures accurate and safe testing.
Cable Length 2m
Nominal Current 36A
Type Test lead
Colour Yellow
Material PVC
Type A Jack plug
Type B Jack plug

Trustpilot