Electro PJP 2117-CD1-100V Test Lead Jack Plug Green 1m 1pc

MPN
2117-CD1-100V
Brand
PJP
EAN-13
3665349003227
Order Code
02-8468
Country of Origin
France
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £6.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Electro PJP 2117-CD1-100V Test Lead features a 1.00-metre length and a green colour for easy identification. This test lead jack plug is ideal for electrical testing, providing reliable and safe connections. Suitable for various testing applications, it is a versatile addition to any engineer's toolkit.
Cable Length 1m
Nominal Current 36A
Type Test lead
Colour Green
Material PVC
Type A Jack plug
Type B Jack plug

Reviews

Be the first to submit a review

Trustpilot