Electro PJP 2117-CD1-100J Test Lead 1.00m Yellow Jack Plug 1pc

MPN
2117-CD1-100J
Brand
PJP
EAN-13
3665349003258
Order Code
02-8465
Country of Origin
France
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £6.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 28 in stock

The Electro PJP 2117-CD1-100J test lead is a single yellow jack plug with a length of 1.00 metre. It features a high-quality jack plug, making it suitable for reliable electrical testing and measurement tasks. Typical applications include use in laboratories or by technicians for connecting test equipment to circuits.
Cable Length 1m
Nominal Current 36A
Type Test lead
Colour Yellow
Material PVC
Type A Jack plug
Type B Jack plug

Reviews

Be the first to submit a review

Trustpilot