Electro PJP 2112-CD1-50R Test lead 4 mm connector 50 cm Red

MPN
2112-CD1-50R
Brand
PJP
EAN-13
3665349012212
Order Code
16-2647
Country of Origin
France
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £4.41 £3.79
10+ £3.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Electro PJP 2112-CD1-50R is a high-quality test lead featuring a 4 mm connector designed for precise electrical testing and measurement tasks. This test lead is 50 cm in length and is coloured red to ensure clear visibility and identification during use. Engineered for reliable performance, it is commonly utilised in laboratory and field environments where accurate testing of electrical circuits is essential. The 2112-CD1-50R test lead is suitable for use in applications such as multimeter measurements, electrical circuit testing, and diagnostic analysis in various electrical engineering projects. Its robust construction ensures secure connectivity and long-lasting durability in rigorous testing conditions.
Cable Length 0.5m
Nominal Current 20A
Type 2112-CD1
Colour Red
Contact Material Brass
Plug Features Nestable
Product Type Test lead
Type A 4 mm connector

Reviews

Be the first to submit a review

Trustpilot