Electro PJP 2112-CD1-25R Test lead 25 cm Red Test Leads

Order Code:

16-2642

Brand: PJP MPN: 2112-CD1-25R EAN-13: 3665349012267
Qty Unit Price (Ex VAT)
2+ £3.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
5 in stock, despatched in 4 working days

Electro PJP 2112-CD1-25R is a test lead designed for precise electrical testing applications. As a part of the 2112-CD1-25R series, this red test lead is 25 centimetres in length, making it suitable for compact testing environments where easy manoeuvrability and accessibility are required. The product ensures reliable electrical conductivity and is designed for durability, making it ideal for both laboratory and fieldwork where accurate readings are essential. Engineers often utilise this test lead in troubleshooting, diagnostics, and maintenance tasks across various sectors, including electronics, automotive testing, and telecommunications equipment. The robust design and dependable performance cater to professional environments needing consistent and precise measurements.
Cable Length 0.25m
Nominal Current 20A
Type 2112-CD1
Colour Red
Jack Diameter 4mm
Product Type Test lead

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot