Electro PJP 2111-CD1-50V Test lead 4 mm jack 50 cm Green

Order Code:

16-2633

Brand: PJP MPN: 2111-CD1-50V EAN-13: 3665349012083
Qty Unit Price (Ex VAT)
1+ £4.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
9 in stock, despatched in 4 working days

Electro PJP 2111-CD1-50V is a test lead designed with engineering precision, ensuring reliable connectivity for testing and measurement applications. This test lead features a 4 mm jack, providing a secure and stable connection point for various testing equipment. The lead is 50 cm in length and coloured green for easy identification and organisation within a test setup. Engineered for durability, this single-piece accessory is suitable for applications where equipment demands high precision voltage and current measurements, making it ideal for use in laboratory environments, field testing, and quality control checks. The Electro PJP 2111-CD1-50V test lead is compatible with standardised connectors, ensuring it integrates seamlessly into diverse electrical and electronic testing environments.
Cable Length 0.5m
Nominal Current 12A
Type 2111-CD1
Colour Green
Contact Material Brass
Plug Features Nestable
Product Type Test lead
Temperature Range -20 °C, +80 °C.°C
Type A 4 mm jack

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot