Electro PJP 2111-CD1-50N Test lead 4 mm jack Black 50 cm

Order Code:

16-2631

Brand: PJP MPN: 2111-CD1-50N EAN-13: 3665349012120
Qty Unit Price (Ex VAT)
1+ £4.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
29 in stock, despatched in 4 working days

Electro PJP 2111-CD1-50N is a high-quality test lead engineered for precision and durability. This single test lead features a 4 mm jack for secure connections and measures 50 cm in length. It is supplied in a black colour, making it suitable for standard electrical testing applications. Designed for engineers and technicians, this test lead is ideal for use in laboratories, workshops, and industrial environments where accurate measurement and safe testing are crucial. The design ensures reliability and efficiency, making it a dependable component in tasks such as circuit testing, troubleshooting, and equipment diagnostics.
Cable Length 0.5m
Nominal Current 12A
Type 2111-CD1
Colour Black
Contact Material Brass
Plug Features Nestable
Product Type Test lead
Temperature Range -20 °C, +80 °C.°C
Type A 4 mm jack

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot