Electro PJP 2111-CD1-25V Test lead Green 25 cm Test Leads

MPN
2111-CD1-25V
Brand
PJP
EAN-13
3665349012137
Order Code
16-2628
Country of Origin
France
Qty Unit Price (Ex VAT)
1+ £4.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Electro PJP 2111-CD1-25V is a precision test lead designed for reliable electrical measurements and diagnostic applications. This test lead, characterised by its robust construction, is 25 cm long and is manufactured in a distinctive green colour. It ensures excellent electrical conductivity and minimal signal interference due to its high-quality materials and precise engineering. The 2111-CD1-25V is typically used in laboratory environments, educational settings, or industrial facilities where precise electrical testing is essential. Its compatibility with a wide range of testing equipment makes it an invaluable tool for engineers and technicians focused on accuracy and safety in testing procedures.
Cable Length 0.25m
Nominal Current 12A
Type 2111-CD1
Colour Green
Jack Diameter 4mm
Product Type Test lead

Reviews

Be the first to submit a review

Trustpilot