Electro PJP 2111-CD1-25BL Test lead Blue 25 cm Test Leads

MPN
2111-CD1-25BL
Brand
PJP
EAN-13
3665349012151
Order Code
16-2624
Country of Origin
France
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £4.39 £3.81
50+ £3.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Electro PJP's 2111-CD1-25BL is a durable test lead designed for precision in electrical measurements. This particular test lead is 25 centimetres in length and comes in a blue colour, providing easy visual identification among other leads. It is designed to ensure reliable connectivity and stability, essential for accurate data acquisition in electrical testing environments. Commonly used in laboratory settings, automotive diagnostics, and electronic circuit testing, the 2111-CD1-25BL offers engineers a dependable solution for probing circuits and conducting various tests. This product's robust construction contributes to its longevity, making it a practical choice for demanding applications.
Cable Length 0.25m
Nominal Current 12A
Type 2111-CD1
Colour Blue
Jack Diameter 4mm
Product Type Test lead

Reviews

Be the first to submit a review

Trustpilot