Electro PJP 2110-CD1-50N Test Lead Jack Plug 50cm Black 1pc

MPN
2110-CD1-50N
Brand
PJP
EAN-13
3665349003296
Order Code
02-8460
Country of Origin
France
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
2+ £3.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 116 in stock

The Electro PJP 2110-CD1-50N test lead is a high-quality connector with a 50 cm black cable ideal for circuit testing. It features a robust jack plug design, ensuring reliable electrical connections. Typically used in electrical testing and troubleshooting in various electronic applications.
Cable Length 0.5m
Nominal Current 12A
Type Test lead
Colour Black
Material PVC
Type A Jack plug
Type B Jack plug

Reviews

Be the first to submit a review

Trustpilot