Electro PJP 2110-CD1-100N Test Lead 1.00m Black Jack Plug 1pc

MPN
2110-CD1-100N
Brand
PJP
EAN-13
3665349003388
Order Code
02-8451
Country of Origin
France
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £4.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 79 in stock

Electro PJP manufactures the 2110-CD1-100N test lead, a 1.00 m black jack plug tailored for precision in electrical testing. This robust test lead is ideal for professional applications requiring reliable connections. Commonly used in laboratory and field settings, it provides excellent conductivity and durability.
Cable Length 1m
Nominal Current 12A
Type Test lead
Colour Black
Material PVC
Type A Jack plug
Type B Jack plug

Reviews

Be the first to submit a review

Trustpilot