Electro PJP 2110-CD1-100BL Test Lead 1.00m Blue Jack Plug 1pc

MPN
2110-CD1-100BL
Brand
PJP
EAN-13
3665349003401
Order Code
02-8449
Country of Origin
France
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £4.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

Manufactured by Electro PJP, the 2110-CD1-100BL is a blue test lead with a length of 1.00 metre. This test lead features a jack plug and is typically used for electrical testing and measurement applications. It is sold individually and designed for reliable and precise connectivity.
Cable Length 1m
Nominal Current 12A
Type Test lead
Colour Blue
Material PVC
Type A Jack plug
Type B Jack plug

Reviews

Be the first to submit a review

Trustpilot