Christmas Opening Hours and Delivery Dates here

Electro PJP 1089-CD1-V Jack Plug 4mm Pin Green Press-fit 1pc.

Order Code:

02-8434

Brand: PJP MPN: 1089-CD1-V EAN-13: 3665349003517
  • Quickly find another product in this range by Colour:

    Black Blue Green Red Yellow
Qty Unit Price (Ex VAT)
2+ £3.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
100 available to back orderBack-order availability date - 13/01/2026

The Electro PJP 1089-CD1-V is a green, straight jack plug with a pin diameter of 4 mm. This safety jack connector is ideal for laboratory and electrical testing environments. It ensures secure and reliable connections for various testing applications.
Connector Type Plug, straight
Colour Green
Nominal Current 36A
Pin Ø 4mm
Type Jack plug

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot