Electro PJP 1065-CD1-R Jack Plug 4mm Red Pin Single Pack

MPN
1065-CD1-R
Brand
PJP
EAN-13
3665349003661
Order Code
02-8419
Country of Origin
France
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
2+ £2.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 6 weeks

The Electro PJP 1065-CD1-R is a red, 4 mm safety jack plug designed for secure and reliable connections in laboratory settings. Manufactured by Electro PJP, it features a straight blade plug style, ensuring easy and efficient connectivity. This jack plug is ideal for use in electrical testing environments where safety and precision are crucial.
Connector Type 4mm Plug
Mounting Direction Straight
Insulated Yes
Colour Red
Nominal Current 36A
Pin Ø 4mm
Type Jack plug

Reviews

Be the first to submit a review

Trustpilot