Elba 100421143 2180475 Box File Cardboard Efficient Storage design Ecru Brown

MPN
100421143
Brand
Elba
EAN-13
4002030144187
Order Code
18-9196
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £4.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 4 availableBack-order availability date - 29/10/2026

Elba 100421143, 2180475, is a versatile cardboard storage solution designed for efficient organisation and archiving needs. This box file, rendered in ecru brown, offers secure containment and categorisation of documents, making it an essential component in storage systems where orderly maintenance of files is paramount. Its robust cardboard construction ensures durability and suitability for situations requiring structured archiving, including in academic institutions, corporate offices, and governmental agencies. Common applications encompass the storage of active or archived document collections, facilitating streamlined retrieval and management tasks crucial to efficient operational workflows. Ideal for engineers and facility managers, this file storage box supports systematic file organisation, proving integral to collective storage strategies across various sectors.
Type Box file
Length 360mm
Number of Pieces 1
Colour Ecru brown
Height 320mm
Index Yes
Lid Yes
Locking type Flap
Material Corrugated Cardboard
Paper Size A4
Product Type Box file
Recessed handle Yes
Width 545mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot