Elan 81591 Coax 2.80mm 75Ω White Sold per metre

MPN
81591
Brand
Elan
EAN-13
2050004574630
Order Code
09-0114
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
5+ £0.925
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 216 in stock

The ELAN 81591 coaxial cable, with an outside diameter of 2.80 mm and impedance of 75 ohms, is sold per metre and is white in colour. It is suitable for use as a satellite cable, TV cable, or digital coaxial cable, providing reliable performance for high-frequency signals. Typically, it is used to connect satellite dishes, TV antennas, and digital broadcasting systems.
Colour White
Length Sold Per Metre
LAN Category Not Applicable
Shielding Braid shielding
Type Coax

Reviews

Be the first to submit a review

Trustpilot