Christmas Opening Hours and Delivery Dates here
Elan 70I145 Fire Alarm Cable LSZH 2x1mm² Red 10m

Elan 70I145 Fire Alarm Cable LSZH 2x1mm² Red 10m

Order Code:

09-0113

Brand: Elan MPN: 70I145 EAN-13: 4016139187969

Discontinued


ELAN manufactures the 70I145 fire alarm cable, featuring low smoke zero halogen (LSZH) sheathing and a red finish. The cable has two cores with a cross-sectional area of 1 mm² each, suitable for safety applications. It is typically used for wiring fire alarm systems over short distances, such as 10 metres.
Colour Red
Number of Cores 2
Conductor Cross Section 1mm²
Length 10m
Type LSZH
Cable Diameter 7mm
Halogen-free No
Packaged Yes
Sold by Metre No

Trustpilot