Elan 70I142 Alarm Wire LiYY 4x0.22mm²+2x0.50mm² White 20m

MPN
70I142
Brand
Elan
EAN-13
4016139187921
Order Code
09-0112
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £16.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The ELAN 70I142 alarm wire features a configuration of 4 x 0.22 mm² and 2 x 0.50 mm² conductors. This 20-metre white cable is designed for reliable security and alarm system connections. Typical applications include its use in residential or commercial alarm installations for signal transmission.
Colour White
Number of Cores 2
Conductor Cross Section 0.50mm²
Insulation Material Polyvinyl Chloride (PVC)
Length 20m
Cable Diameter 5.10mm
Core layout Nein
Halogen-free No
Max. temperature range (fixed installation) +80°C
Max. temperature range (flexible installation) +80°C
Min. temperature range (fixed installation) -15°C
Min. temperature range (flexible installation) -15°C
Packaged Yes
Type LiYY

Reviews

Be the first to submit a review

Trustpilot