Elan 70I141 LiYY Alarm Wire 4x0.22mm² + 2x0.50mm² White 10m

MPN
70I141
Brand
Elan
EAN-13
4016139187914
Order Code
09-0111
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £9.68
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

The ELAN 70I141 is an alarm wire designed for security systems. It features a configuration of 4 x 0.22 mm² and 2 x 0.50 mm² wires in a white 10-metre sheath. This wire is typically used for connecting alarm sensors and control panels in residential or commercial security installations.
Colour White
Number of Cores 2
Conductor Cross Section 0.50mm²
Insulation Material Polyvinyl Chloride (PVC)
Length 10m
Cable Diameter 5.10mm
Core layout Nein
Halogen-free No
Max. temperature range (fixed installation) +80°C
Max. temperature range (flexible installation) +80°C
Min. temperature range (fixed installation) -15°C
Min. temperature range (flexible installation) -15°C
Packaged Yes
Type LiYY

Reviews

Be the first to submit a review

Trustpilot