Elan 70I140 Alarm Wire LiYY 6x0.22mm² White 10m Durable Cable

MPN
70I140
Brand
Elan
EAN-13
4016139187907
Order Code
09-0110
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £8.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Manufactured by Elan, this white alarm wire features six conductors with a cross-sectional area of 0.22 mm². It is typically used in security systems, providing a reliable connection over a length of 10 metres. The Elan 70I140 model ensures consistent performance for alarm applications.
Colour White
Number of Cores 6
Conductor Cross Section 0.22mm²
Insulation Material Polyvinyl Chloride (PVC)
Length 10m
Cable Diameter 4.40mm
Halogen-free No
Max. temperature range (fixed installation) +80°C
Max. temperature range (flexible installation) +80°C
Min. temperature range (fixed installation) -15°C
Min. temperature range (flexible installation) -15°C
Packaged Yes
Sold by Metre No
Type LiYY

Reviews

Be the first to submit a review

Trustpilot