Elan 70I136 Mini Coaxial Cable 4.8mm 75Ω Violet 25m

MPN
70I136
Brand
Elan
EAN-13
4016139187747
Order Code
09-0107
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £22.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The ELAN 70I136 is a coaxial cable with an outside diameter of 4.8 mm and a length of 25 m, designed for digital signal transmission. It features a 75 O impedance and is suitable for connecting satellite antenna systems or TV installations. This violet-coloured cable is ideal for high-quality audio and video applications.
Colour Violet
Length 25m
LAN Category Not Applicable
Shielding Braid shielding
Type 70I136

Reviews

Be the first to submit a review

Trustpilot