Elan 282151R Fire Alarm Cable LSZH 2x1.50mm² Red Per Metre

MPN
282151R
Brand
Elan
EAN-13
2050004574739
Order Code
09-0104
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
2+ £2.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 41 in stock

Manufactured by ELAN, the 282151R fire alarm cable features a low smoke zero halogen (LSZH) construction with a size of 2 x 1.50 mm². This red cable, sold per metre, ensures minimal toxic smoke emissions during fires, enhancing safety. It is ideal for use in fire alarm systems and other safety-critical environments.
Colour Red
Number of Cores 2
Conductor Cross Section 1.50mm²
Length Sold per metre
Cable Diameter 8.20mm
Halogen-free No
Packaged No
Sold by Metre Yes
Type LSZH

Reviews

Be the first to submit a review

Trustpilot