Elan 25041 Alarm Wire 4x0.22mm²+2x0.50mm² White Sold Per Metre

MPN
25041
Brand
Elan
EAN-13
2050004574708
Order Code
09-0099
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
5+ £1.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 76 in stock

The ELAN 25041 alarm wire, manufactured by ELAN, features 4 conductors of 0.22 mm² and 2 conductors of 0.50 mm², all encased in a white sheath. This versatile cable is typically used in security systems to connect alarm sensors and control panels. It is sold per metre, allowing custom lengths for various installations.
Colour White
Number of Cores 2
Conductor Cross Section 0.50mm²
Insulation Material Polyvinyl Chloride (PVC)
Length Sold per metre
Cable Diameter 5.10mm
Halogen-free No
Max. temperature range (fixed installation) +80°C
Max. temperature range (flexible installation) +80°C
Min. temperature range (fixed installation) -15°C
Min. temperature range (flexible installation) -15°C
Packaged No
Sold by Metre Yes
Type LiYY

Reviews

Be the first to submit a review

Trustpilot