Elan 20101 Alarm Wire LiYY 10x0.22mm² White Sold Per Metre

MPN
20101
Brand
Elan
EAN-13
2050004574692
Order Code
09-0098
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
5+ £1.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 619 in stock

The alarm wire, manufactured by Elan, features a LiYY 10 x 0.22 mm² configuration in white. It is available for purchase per metre and is well-suited for security and alarm systems. This product is ideal for connecting low voltage devices due to its reliable performance in such applications.
Colour White
Number of Cores 10
Conductor Cross Section 0.22mm²
Insulation Material Polyvinyl Chloride (PVC)
Length Sold per metre
Cable Diameter 5.30mm
Halogen-free No
Max. temperature range (fixed installation) +80°C
Max. temperature range (flexible installation) +80°C
Min. temperature range (fixed installation) -15°C
Min. temperature range (flexible installation) -15°C
Packaged No
Sold by Metre Yes
Type LiYY

Reviews

Be the first to submit a review

Trustpilot