Elan 20041 LiYY Alarm Wire 4 x 0.22 mm² White Sold per Metre

Elan 20041 LiYY Alarm Wire 4 x 0.22 mm² White Sold per Metre

MPN
20041
Brand
Elan
EAN-13
2050004575569
Order Code
09-0095
Country of Origin
Italy

Discontinued


Elan's alarm wire, model 20041, features LiYY 4 x 0.22 mm² insulated cables, primarily in white. This alarm wire is available per metre and is designed for efficient security and communication system installations. It is suitable for use in internal alarm systems and data signal transmissions.
Colour White
Number of Cores 4
Conductor Cross Section 0.22mm²
Insulation Material Polyvinyl Chloride (PVC)
Length Sold per metre
Cable Diameter 4mm
Halogen-free No
Max. temperature range (fixed installation) +80°C
Max. temperature range (flexible installation) +80°C
Min. temperature range (fixed installation) -15°C
Min. temperature range (flexible installation) -15°C
Packaged No
Sold by Metre Yes
Type LiYY

Trustpilot