EKSA H16 1075101 On-ear headset Bluetooth Black Noise cancelling Microphone

MPN
H16
Brand
EKSA
EAN-13
4064161340975
Order Code
18-9186
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £38.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 240 availableBack-order availability date - 03/12/2026

EKSA H16 1075101 is a sophisticated on-ear headset designed with advanced Bluetooth technology, providing robust wireless connectivity. This model, referred to as 3306004, features a black finish and is equipped with an effective noise-cancelling microphone, making it suitable for environments that require clear audio transmission, such as call centres and industrial control rooms. The EKSA H16 is part of the Headphones & Headsets category, engineered to deliver high-quality sound performance, ensuring any voice communication is transmitted with precision. Its ergonomic design prioritises user comfort during extended use, which is essential for professional and technical applications where prolonged headset wear is common.
Type On ear
Cable Length Wireless
Colour Black
Frequency Range 20 Hz - 20kHz
Transfer Type Bluetooth® (1075101)
Weight 75.9g
Bluetooth Version 5.2
Charging Capacity (max.) 2.5W
Charging Capacity (min.) 2.5W
Charging Method (Power Delivery) w/o USB Power Delivery
Compatible Universal
Connectable devices 2
Control Type Universal
Depth 195mm
Frequency Range (microphone) 100 Hz ~ 8kHz
Headband-Type Overhead
Headset connection USB-A
Height 160mm
Impedance 32Ω
Max. battery life 35h
Max. Range 15m
Max. talk Time 35h
Power Supply USB (cable included)
Sensitivity (microphone) -25dB
Sound pressure 115dB
Talk Time 35h
Technology Li-ion
Width 160mm

Reviews

Be the first to submit a review

Trustpilot