Ekastu 419 283 Dust Mask FFP3 Valved EN 149:2009 Single Use

Image Representative of Range

Ekastu 419 283 Dust Mask FFP3 Valved EN 149:2009 Single Use

MPN
419 283
Brand
Ekastu
EAN-13
2050001056580
Order Code
11-7506
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
2+ £2.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 60 in stock

The Ekastu 419 283 Valved dust mask is an FFP3 level personal protective equipment designed to offer high filtration efficiency. Manufactured by Ekastu, this disposable mask features a valve for easier breathing and meets EN 149:2009 standards. It is typically used in environments with high levels of dust and airborne particles, ensuring maximum protection.
Type Valved dust mask
EN Standard EN 149:2009
Filter Protection Level FFP3/V
Standards DIN EN 149:2001 FFP3 NR

Reviews

Be the first to submit a review

Trustpilot