Ekastu 411 250 Dust Mask FFP2 Valved 12 pieces EN 149:2009 Certified |
11-7499
|
|
Despatched within 4 working days - 8 in stock
|
1+ £31.74
Price per unit Ex VAT
|
EN 149:2009 |
FFP2/Kombi/V |
DIN EN 149:2001 FFP2 NR |
Valved dust mask |
Ekastu 411 281 Valved Dust Mask FFP2 12 pieces EN 149:2009 DIN 149:2009 |
11-7500
|
|
Despatched within 4 working days - 14 in stock
|
1+ £21.57
Price per unit Ex VAT
|
EN 149:2009 |
FFP2 |
EN 149 |
Valved dust mask |
Ekastu 411 381 Mandil Dust Mask FFP1 12pieces Valved Cool Breath EN149:2009 |
11-7501
|
|
Despatched within 4 working days - 5 in stock
|
1+ £21.57
Price per unit Ex VAT
|
EN 149:2009 |
FFP1 |
|
Valved dust mask |
Ekastu 412084 Mandil Soft V Valved Dust Mask FFP2 5pieces NR with Valve |
11-7502
|
|
Despatched within 4 working days - 6 in stock
|
1+ £13.65
Price per unit Ex VAT
|
|
FFP2 |
|
Valved dust mask |
Ekastu 412183 Valved Dust Mask FFP3 5 pieces EN 149:2009 DIN 149:2009 |
11-7503
|
|
Despatched within 4 working days - 24 in stock
|
1+ £23.77
Price per unit Ex VAT
|
EN 149:2009 |
FFP3 |
EN 149 |
Valved dust mask |
Ekastu 419 281 Valved Dust Mask FFP2 1 piece EN 149:2009 Certified |
11-7505
|
|
Despatched same day - 3 in stockFurther 52 despatched in 4 working days
|
3+ £1.71
Price per unit Ex VAT
|
EN 149:2009 |
FFP2/V |
DIN EN 149:2001 FFP2 NR |
Valved dust mask |
Ekastu 419 283 Dust Mask FFP3 Valved EN 149:2009 Single Use |
11-7506
|
|
Despatched within 4 working days - 60 in stock
|
2+ £2.89
Price per unit Ex VAT
|
EN 149:2009 |
FFP3/V |
DIN EN 149:2001 FFP3 NR |
Valved dust mask |