Ekastu 277 384 Carina Goggles Black EN 166-1 DIN 166-1 Compliant

Image Representative of Range

Ekastu 277 384 Carina Goggles Black EN 166-1 DIN 166-1 Compliant

MPN
277 384
Brand
Ekastu
EAN-13
4013207277379
Order Code
11-7495
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £11.00 £9.35
10+ £8.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 33 in stock

The Ekastu safety goggles, model 277 384, provide reliable eye protection conforming to EN 166-1 standards. Designed for durability and comfort, these goggles are ideal for various industrial settings. They are essential personal protective equipment for safeguarding against hazards in the workplace.
Type Safety Goggles
DIN Standard DIN 166-1
EN Standard EN 166-1
Lens Colour None
Material Plastic
Colour Black
Weight 121g

Reviews

Be the first to submit a review

Trustpilot