Ekastu 277 382 BASIC Safety Goggles Black/White EN 166-1 DIN 166-1

Image Representative of Range

Ekastu 277 382 BASIC Safety Goggles Black/White EN 166-1 DIN 166-1

MPN
277 382
Brand
Ekastu
EAN-13
4013207277447
Order Code
11-7494
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
2+ £2.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 30 in stock

The Ekastu BASIC 277 382 safety goggles provide protective eyewear with a black and white design, adhering to EN 166-1 DIN 166-1 standards. Manufactured by Ekastu, these goggles are ideal for personal protective equipment, ensuring safety in various industrial or laboratory environments. Their durable construction makes them suitable for shielding eyes against potential hazards.
Type Safety Goggles
DIN Standard DIN 166-1
EN Standard EN 166-1
Lens Colour None
Material Polycarbonate
Colour Black, White
Weight 74g

Reviews

Be the first to submit a review

Trustpilot