Ekastu 277 376 Safety Glasses Blue EN 166-1 Impact Resistant

Image Representative of Range

Ekastu 277 376 Safety Glasses Blue EN 166-1 Impact Resistant

MPN
277 376
Brand
Ekastu
EAN-13
4013207277409
Order Code
11-7490
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £4.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

Ekastu manufactures the 277 376 safety glasses, which feature a blue frame and conform to EN 166-1 and DIN 166-1 standards for eye protection. These protective eyewear items are designed for use as personal protective equipment in environments where eye protection is essential. Typical applications include construction, manufacturing, and laboratory settings.
Type Safety Glasses
DIN Standard DIN 166-1
EN Standard EN 166-1
Lens Colour None
Material Plastic
Colour Blue
Standards DIN EN 166 1 -ft
Weight 22g

Reviews

Be the first to submit a review

Trustpilot