Ekastu 277 375 Safety Glasses Smoke Goggles Grey/Green EN166-1 Certified

Image Representative of Range

Ekastu 277 375 Safety Glasses Smoke Goggles Grey/Green EN166-1 Certified

MPN
277 375
Brand
Ekastu
EAN-13
4013207277614
Order Code
11-7489
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £9.51
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

Ekastu Safety glasses are designed as protective eyewear featuring a grey and green design conforming to EN 166-1 standards. They are ideal for personal protective equipment in environments requiring eye protection, such as construction or laboratory settings. The Carina Klein Design Smoke Goggles ensure both safety and comfort for the user.
Type Safety Glasses
DIN Standard DIN 166-1
EN Standard EN 166-1
Lens Colour Grey
Material Polycarbonate
Colour Grey, Green
Weight 33g

Reviews

Be the first to submit a review

Trustpilot