Ekastu 277 373 Safety Glasses Grey/Green Clear EN 166-1 DIN 166-1

Image Representative of Range

Ekastu 277 373 Safety Glasses Grey/Green Clear EN 166-1 DIN 166-1

MPN
277 373
Brand
Ekastu
EAN-13
4013207277607
Order Code
11-7487
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £8.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

Manufactured by Ekastu, these grey safety glasses are designed as protective eyewear to safeguard eyes in various settings. They comply with EN 166-1 standards, ensuring reliable performance and protection. Typical applications include use in industrial environments where eye safety is a priority.
Type Safety Glasses
DIN Standard DIN 166-1
EN Standard EN 166-1
Lens Colour None
Material Plastic
Colour Grey, Green
Weight 33g

Reviews

Be the first to submit a review

Trustpilot