Eisco Wooden Test Tube Rack 12 Holes

MPN
CH0704B
Brand
Eisco
Order Code
52-3448
Country of Origin
India
  • Free UK shipping available
  • Quickly find another product in this range by Number of Holes:

    6 12
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £6.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 3 in stockAdditional 2 due on 22/10/2026

A wooden test tube stand with twelve 22mm diameter holes.

Please note: Test tubes not included.


  • Length 425mm
  • Width 65mm
  • Height 115mm
  • Eisco type CH0704B
Type Test Tube Stand
Material Wood
Number of Holes 12

Questions

*Question functionality currently disabled
Question by: Product code: 52-3448

Q. Hi, What diameter test tubes does this rack hold? Many Thanks.

A. Hi Laura, thank you for your question. The rack has 22mm holes so would hold any sizes up to this including 52-1895, 52-1900 and 52-1897.

Reviews

Be the first to submit a review

Trustpilot