Eisco Watch Glasses 90mm Pack of 10

MPN
CH0554D
Brand
Eisco
Order Code
52-3469
Country of Origin
India
  • Free UK shipping available
  • Quickly find another product in this range by Diameter:

View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £4.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockAdditional quantity lead time 6 months

These 90mm diameter watch glasses are highly functional items of glassware that have a variety of uses in the classroom or laboratory. They are essentially very shallow glass saucers and work well as lids for flasks and beakers, or for holding small samples for observation under a low-power microscope. They are also ideal for evaporating liquids from samples, such as when growing seed crystals, and can be used for making lenses from ice or other liquids.

Eisco watch glasses are manufactured with sturdiness in mind. Their 2mm thick construction resists shattering and as they have ground edges, as well as a polished surface, so you can be sure that they are a safe product to handle in the classroom or the laboratory.


  • Diameter 90mm
  • Thickness 2mm
  • Eisco type CH0554D
Type Watch glass
Diameter 90mm

Reviews

Be the first to submit a review

Trustpilot