Eisco Thermal Conductivity Rods

Eisco Brand: Eisco

These metal rods are ideal for thermal conductivity experiments.

  • Metal rods for thermal conductivity experiments
  • Approximately 300mm long x 3mm diameter
  • Individual metal types supplied in packs of 10
  • Assorted metal types supplied in packs of 6
Description Image Product Buy Pricing (Ex VAT) Material Type Size
Eisco PH0397G - Conductivity Rods Assorted - Pack of 6
Eisco PH0397G - Conductivity Rods Assorted - Pack of 6
Standard range
Order code: 52-3352
MPN: PH0397G

Despatched same day - 16 in stockAdditional quantity lead time 6 months
1+ £5.43
Price per unit Ex VAT
Various Conductivity rod 300 x 3mm
Eisco PH0397C - Thermal Conductivity Rods - Aluminium - 300mm x 3mm - Pack of 10
Eisco PH0397C - Thermal Conductivity Rods - Aluminium - 300mm x 3mm - Pack of 10
Extended range
Order code: 52-3656
MPN: PH0397C

Out of stock
1+ £5.56
Price per unit Ex VAT
Aluminium Conductivity rod 300 x 3mm
Eisco PH0397E - Thermal Conductivity Rods - Brass - 300mm x 3mm - Pack of 10
Eisco PH0397E - Thermal Conductivity Rods - Brass - 300mm x 3mm - Pack of 10
Extended range
Order code: 52-3657
MPN: PH0397E

Despatched same day - 5 in stockAdditional quantity lead time 6 months
1+ £7.64
Price per unit Ex VAT
Brass Conductivity rod 300 x 3mm
Eisco PH0397 - Copper Conductivity Rods - 300mm - Pack of 3
Eisco PH0397 - Copper Conductivity Rods - 300mm - Pack of 3
Standard range
Order code: 52-3351
MPN: PH0397B

Despatched same day - 21 in stockAdditional quantity lead time 6 months
1+ £10.43
Price per unit Ex VAT
Copper Conductivity rod 300 x 3mm
Eisco Thermal Conductivity Rods Iron Pack of 10
Eisco Thermal Conductivity Rods Iron Pack of 10
Standard range
Order code: 52-3659
MPN: PH0397A

Despatched same day - 2 in stockAdditional 5 due on 13/10/2026
1+ £5.52
Price per unit Ex VAT
Iron Conductivity rod 300 x 3mm

Trustpilot