Eisco PH0397G - Conductivity Rods Assorted - Pack of 6

MPN
PH0397G
Brand
Eisco
Order Code
52-3352
Country of Origin
India
  • Free UK shipping available
  • Quickly find another product in this range by Material:

    Aluminium Brass Copper Iron Various
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £5.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 16 in stockAdditional quantity lead time 6 months

These assorted metal rods are ideal for thermal conductivity experiments.


  • Assorted metal rods for thermal conductivity experiments
  • Approximately 300mm long x 3mm diameter
  • Supplied in packs of 6
  • 1 each of iron, copper, aluminium, lead, brass & zinc
  • Eisco type PH0397G
Type Conductivity rod
Material Various
Size 300 x 3mm

Questions

*Question functionality currently disabled
Question by: Product code: 52-3352

Q. What diameter are the rods please?

A. Hi Pieter, thank you for your question. The product details state the diameter as 3mm.

Reviews

Be the first to submit a review

Trustpilot