Eisco PH0397 - Copper Conductivity Rods - 300mm - Pack of 3

MPN
PH0397B
Brand
Eisco
Order Code
52-3351
Country of Origin
India
  • Free UK shipping available
  • Quickly find another product in this range by Material:

    Aluminium Brass Copper Iron Various
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £10.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 21 in stockAdditional quantity lead time 6 months

These copper rods are ideal for thermal conductivity experiments.


  • Copper rods for thermal conductivity experiments
  • Approximately 300mm long x 3mm diameter
  • Supplied in packs of 3
  • Eisco type PH0397B
Type Conductivity rod
Material Copper
Size 300 x 3mm

Reviews

Be the first to submit a review

Trustpilot