Eisco Red Rubber Tubing Extra Soft 6mm Bore - 1m Length

MPN
CH0762C
Brand
Eisco
Order Code
52-3589
Country of Origin
India
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £1.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockAdditional 3 due on 08/01/2027

Extra soft 6mm bore red rubber tubing, ideal for gas, water and connections to apparatus in the laboratory.


  • Bore 6mm
  • Wall thickness 4.5mm
  • Supplied in 1m lengths
  • Eisco type CH0762C
Type Tubing
Internal Diameter 6mm
Length 1m

Reviews

Be the first to submit a review

Trustpilot