Eisco Red Rubber Tubing Extra Soft 4.5mm Bore - 1m Length

MPN
CH0762B
Brand
Eisco
Order Code
52-3588
Country of Origin
India
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £2.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stock


Extra soft 4.5mm bore red rubber tubing, ideal for gas, water and connections to apparatus in the laboratory.


  • Bore 4.5mm
  • Wall thickness 4.5mm
  • Supplied in 1m lengths
  • Eisco type CH0762B
Type Tubing
Bore 4.5mm
Internal Diameter 4.5mm
Length 1m

Reviews

Be the first to submit a review

Trustpilot