Eisco Red Rubber Tubing Extra Soft 3mm Bore - 1m Length

MPN
CH0762A
Brand
Eisco
Order Code
52-3587
Country of Origin
India
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £1.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockAdditional quantity lead time 6 months

Extra soft 3mm bore red rubber tubing, ideal for gas, water and connections to apparatus in the laboratory.


  • Bore 3mm
  • Wall thickness 4.5mm
  • Supplied in 1m lengths
  • Eisco type CH0762A
Type Tubing
Bore 3mm
Internal Diameter 3mm
Length 1m

Reviews

Be the first to submit a review

Trustpilot