EISCO PRCMP02BH 4 Prong, Cork Lined Clamp, Swivel Bosshead, Industrial Grade

MPN
PRCMP02BH
Brand
Eisco
Order Code
52-3233
Country of Origin
India
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £6.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 10 in stockAdditional quantity lead time 6 months

EISCO PRCMP02BH 4 Prong, Cork Lined Clamp, Swivel Bosshead, Industrial Grade The clamp includes a high strength alloy Boss Head for securing the clamp to a frame or other apparatus. This clamp features solid Zinc die cast construction and high grade non toxic powder coating. It's non-ferrous, rust free & long lasting use for any laboratory application. The clamp accepts apparatus measuring up to 8.5 cm (3.4") with thread fitted actuating joints. Cork lined prongs provide a cushioned, slip resistant hold. The clamp attaches to high strength, alloy swivel bosshead that fits rods measuring up to 18mm in diameter.

  • Designed for use in professional laboratories, but is an ideal choice for science classrooms and household use
  • Manufacturers Code - PRCMP02BH
Type Clamps
Size 4.1in

Reviews

Be the first to submit a review

Trustpilot